Analog Devices AD7711ANZ

Single Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Dual Supply Voltage5 V
Input Capacitance11.5 pF
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation52.5 mW
Max Supply Voltage10.5 V
Min Dual Supply Voltage4.75 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Nominal Supply Current4.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage10 V
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption30 mW
Power Dissipation53 mW
Resolution3 B
Sampling Rate19.5 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)137 dB
Supply TypeDual, Single
TerminationThrough Hole
Dimensions
Height3.3 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7711ANZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages20 years ago
Datasheet28 pages20 years ago
Augswan
Datasheet29 pages20 years ago
iiiC
Datasheet28 pages20 years ago

Inventory History

3 month trend:
+15.86%

Alternate Parts

Price @ 1000
$ 53.645
$ 31.5
$ 31.5
Stock
144,830
91,250
91,250
Authorized Distributors
7
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
-
-
Number of Bits
24
24
24
Sampling Rate
19.5 ksps
1.028 ksps
1.028 ksps
Polarity
Bipolar, Unipolar
-
-
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
10.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7711ANZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7711ANZ provided by its distributors.

Single Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
ANALOG DEVICES AD7711ANZAnalogue to Digital Converter, 24 bit, 19.5 kSPS, Single, 4.75 V, 10.5 V, DIP
Analog to Digital Converter Single Delta-Sigma 1.028k SPS 24-Bit Serial 24-Pin PDIP
CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents
Analog to Digital Converters - ADC CMOS 24B w/ Matched RTD Excitation Crnt

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7711ANZ.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins24
Technical
Dual Supply Voltage5 V
Input Capacitance11.5 pF
InterfaceSPI, Serial
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation52.5 mW
Max Supply Voltage10.5 V
Min Dual Supply Voltage4.75 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.75 V
Nominal Supply Current4.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits24
Number of Channels2
Number of Converters1
Number of Elements1
Number of Inputs2
Operating Supply Voltage10 V
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption30 mW
Power Dissipation53 mW
Resolution3 B
Sampling Rate19.5 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)137 dB
Supply TypeDual, Single
TerminationThrough Hole
Dimensions
Height3.3 mm
Length31.75 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7711ANZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages20 years ago
Datasheet28 pages20 years ago
Augswan
Datasheet29 pages20 years ago
iiiC
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements