Analog Devices AD7691BRMZ

Single Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins10
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation12.5 mW
Max Supply Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption10.6 mW
Power Dissipation10.6 mW
Resolution2.25 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)101.5 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7691BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet13 pages8 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Augswan
Datasheet29 pages8 years ago
element14 APAC
Datasheet28 pages8 years ago
TME
Datasheet28 pages16 years ago
Arrow.cn
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 26.2
$ 24.515
$ 24.515
Stock
281,426
308,468
308,468
Authorized Distributors
10
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
18
18
18
Sampling Rate
250 ksps
140 ksps
140 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7691BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7691BRMZ provided by its distributors.

Single Channel Single ADC SAR 250ksps 18-bit Serial 10-Pin MSOP Tube
18-Bit, 1.5 LSB INL, 250 kSPS PulSAR® Differential ADC in MSOP/QFN
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
ANALOG DEVICES AD7691BRMZAnalogue to Digital Converter, 18 bit, 250 kSPS, Single, 2.3 V, 5.25 V, MSOP
IC ADC 18BIT SAR 250KSPS 10-MSOP
Adc, 18Bit, 250Ksps, Msop-10; Resolution (Bits):18Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD7691BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7691BRMZ .

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins10
Technical
Differential Nonlinearity-1 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Power Dissipation12.5 mW
Max Supply Voltage5.25 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits18
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption10.6 mW
Power Dissipation10.6 mW
Resolution2.25 B
Sampling Rate250 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)101.5 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7691BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet13 pages8 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages12 years ago
Augswan
Datasheet29 pages8 years ago
element14 APAC
Datasheet28 pages8 years ago
TME
Datasheet28 pages16 years ago
Arrow.cn
Datasheet28 pages11 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements