Analog Devices AD7665ASTZRL

4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation107 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Consumption93 mW
Power Dissipation107 mW
Resolution2 B
Sampling Rate570 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7665ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet23 pages13 years ago
iiiC
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
DigiKey
Datasheet24 pages21 years ago

Inventory History

3 month trend:
-5.04%

Alternate Parts

Price @ 1000
$ 32.95
$ 34.24
$ 34.24
Stock
5,754,566
179,536
179,536
Authorized Distributors
11
11
11
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
570 ksps
570 ksps
570 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7665ASTZRL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7665ASTZRL provided by its distributors.

4-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
16-Bit 570 kSPS Bipolar PulSAR® ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)2.5 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation107 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs4
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape & Reel (TR)
PolarityBipolar, Unipolar
Power Consumption93 mW
Power Dissipation107 mW
Resolution2 B
Sampling Rate570 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)90 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7665ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet23 pages13 years ago
iiiC
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet24 pages13 years ago
DigiKey
Datasheet24 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements