Analog Devices AD7650ASTZRL

1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation115 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation115 mW
Resolution2 B
Sampling Rate570 ksps
Signal to Noise Ratio (SNR)86 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7650ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet21 pages22 years ago
DigiKey
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 18.335
$ 18.335
Stock
54,614
90,714
90,714
Authorized Distributors
3
7
7
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
570 ksps
570 ksps
570 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7650ASTZRL.

Descriptions

Descriptions of Analog Devices AD7650ASTZRL provided by its distributors.

1-Channel Single ADC SAR 570ksps 16-bit Parallel/Serial 48-Pin LQFP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PQFP48
16-Bit, 570 kSPS, Unipolar CMOS Successive Approximation ADC
Analog to Digital Converters - ADC 16B 570kSPS Unipolar CMOS Success Approx

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingTin
Number of Pins48
Technical
Input Capacitance60 pF
Integral Nonlinearity (INL)6 LSB
InterfaceSPI
Max Input Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation115 mW
Max Supply Voltage5.25 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingTape & Reel (TR)
PolarityUnipolar
Power Dissipation115 mW
Resolution2 B
Sampling Rate570 ksps
Signal to Noise Ratio (SNR)86 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7650ASTZRL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet21 pages22 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements