Analog Devices AD7610BCPZ-RL

Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins48
Technical
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation110 mW
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption90 mW
Power Dissipation110 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)93 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7610BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages17 years ago
SHENGYU ELECTRONICS
Datasheet33 pages11 years ago

Alternate Parts

Price @ 1000
$ 23.93
$ 23.93
Stock
50,732
73,780
73,780
Authorized Distributors
3
8
8
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7610BCPZ-RL.

Descriptions

Descriptions of Analog Devices AD7610BCPZ-RL provided by its distributors.

Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R
16-Bit, 250 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS QCC48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageLFCSP EP
Number of Pins48
Technical
Differential Nonlinearity1.5 LSB
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation110 mW
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits16
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingTape and Reel
PolarityBipolar, Unipolar
Power Consumption90 mW
Power Dissipation110 mW
Resolution2 B
Sampling Rate250 ksps
Signal to Noise Ratio (SNR)93 dB
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7610BCPZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages17 years ago
SHENGYU ELECTRONICS
Datasheet33 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements