Analog Devices AD7564BRS-REEL

Dac 4-CH R-2R 12-BIT 28-PIN SSOP T/r / IC Dac 12 Bit Quad 5V Lp 28-SSOP

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Conversion Rate1.8 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage-10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Power Dissipation50 µW
Max Supply Voltage5.5 V
Min Input Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage3 V
Number of Bits12
Number of Converters4
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Dissipation50 µW
Resolution1.5 B
Sampling Rate1.8 Msps
Settling Time550 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7564BRS-REEL.

Upverter
Datasheet16 pages28 years ago
Datasheet17 pages28 years ago
Augswan
Datasheet18 pages28 years ago
iiiC
Datasheet17 pages28 years ago

Alternate Parts

Price @ 1000
$ 32.971
$ 32.971
Stock
222,138
172,210
172,210
Authorized Distributors
0
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
550 ns
550 ns
550 ns
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
4
4
Min Supply Voltage
3 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7564BRS-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7564BRS-REEL provided by its distributors.

DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R / IC DAC 12BIT QUAD 5V LP 28-SSOP
D/A Converter, 4 Func, Serial Input Loading, 0.55us Settling Time, PDSO28
Digital to Analog Converters - DAC 3.3V/5V Lo Pwr Quad 12-Bit CMOS
IC LC2MOS DAC 12-BIT LOW-PWR 28-PIN SSOP
The AD7564 contains four 12-bit DACs in one monolithic device. The DACs are standard current output with separate VREF , IOUT1 , IOUT2 and RFB terminals. These DACs operate from a single +3.3 V to +5 V supply. The AD7564 is a serial input device. Data is loaded using FSIN, CLKIN and SDIN. Two address pins A0 and A1 set up a device address, and this feature may be used to simplify device loading in a multi-DAC environment. Alternatively, A0 and A1 can be ignored and the serial out capability used to configure a daisy-chained system. All DACs can be simultaneously updated using the asynchronous LDAC input, and they can be cleared by asserting the asynchronous CLR input. The device is packaged in 28-pin SOIC, SSOP and DIP packages. APPLICATIONS Process control Portable instrumentation General purpose test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Conversion Rate1.8 Msps
Differential OutputYes
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI, Serial
Max Input Voltage-10 V
Max Operating Temperature85 °C
Max Output Voltage20 V
Max Power Dissipation50 µW
Max Supply Voltage5.5 V
Min Input Voltage10 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage3 V
Number of Bits12
Number of Converters4
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Dissipation50 µW
Resolution1.5 B
Sampling Rate1.8 Msps
Settling Time550 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7564BRS-REEL.

Upverter
Datasheet16 pages28 years ago
Datasheet17 pages28 years ago
Augswan
Datasheet18 pages28 years ago
iiiC
Datasheet17 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago