Analog Devices AD7533TE/883B

Digital to Analog Converters - DAC IC Low Cost 10-Bit Multiplying

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate1.7 Msps
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage16.5 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
Power Dissipation30 mW
Resolution1.25 B
Sampling Rate1.7 Msps
Settling Time600 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533TE/883B.

Upverter
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7533TE/883B.

Related Parts

Descriptions

Descriptions of Analog Devices AD7533TE/883B provided by its distributors.

Digital to Analog Converters - DAC IC Low Cost 10-Bit Multiplying
DAC 1-CH Segment 10-bit 20-Pin LCC
IC DAC 10BIT MULTIPLYING 20CLCC
Fixed Power Inductor 82uH 10% Fixed Power Inductor 82uH 10%
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity. APPLICATIONS Digitally controlled attenuators Programmable gain amplifiers Function generation Linear automatic gain controls

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7533TE-883B
  • AD7533TE883B

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingGold
Number of Pins20
Technical
Conversion Rate1.7 Msps
InterfaceParallel
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation30 mW
Max Supply Voltage16.5 V
Min Input Voltage-10 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Min Supply Voltage5 V
Number of Converters1
Number of DAC Channels1
Operating Supply Voltage15 V
Power Dissipation30 mW
Resolution1.25 B
Sampling Rate1.7 Msps
Settling Time600 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533TE/883B.

Upverter
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago