Intersil AD7521LN

Parallel, Word Input Loading, 1US Settling Time, 12-BIT Dac, PDIP18, Plastic, MS-001BC, DIP-18
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation20 mW
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Number of Bits12
Number of Converters1
PackagingBulk
Resolution1.5 B
Sampling Rate1 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Intersil AD7521LN.

element14
Datasheet10 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Intersil AD7521LN.

Related Parts

Descriptions

Descriptions of Intersil AD7521LN provided by its distributors.

PARALLEL, WORD INPUT LOADING, 1us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, MS-001BC, DIP-18
D/A Converter (D-A) IC; Package/Case:18-DIP; No. of Pins:18; Interface Type:TTL/CMOS; Leaded Process Compatible:No; No. of Bits:12; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
IC, DAC; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:CMOS, TTL; Supply Voltage Range:± 5V to 15V; ADC / DAC Case Style:DIP; No. of Pins:18Pins; Input Channel Type:Parallel; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:-; SVHC:No SVHC (07-Jul-2017); IC Case Style:DIP; Operating Temperature Range:0°C to +70°C; Supply Current:2mA; Supply Voltage Range - Analogue:± 5V to +15V

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
InterfaceParallel
Max Operating Temperature70 °C
Max Power Dissipation20 mW
Min Operating Temperature0 °C
Nominal Supply Current2 mA
Number of Bits12
Number of Converters1
PackagingBulk
Resolution1.5 B
Sampling Rate1 Msps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Intersil AD7521LN.

element14
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant