Analog Devices AD7510DIJP

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PQCC20

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins20
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage17 V
Max Operating Temperature70 °C
Max Power Dissipation450 mW
Max Supply Current800 µA
Min Operating Temperature0 °C
Number of Bits4
Operating Supply Current800 µA
Operating Supply Voltage15 V
PackagingBulk
Resistance100 Ω
Supply TypeDual
Throw ConfigurationSPST
Turn-Off Delay Time350 ns
Turn-On Delay Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7510DIJP.

Upverter
Datasheet8 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7510DIJP.

Descriptions

Descriptions of Analog Devices AD7510DIJP provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
French Electronic Distributor since 1988
Analog Switch Quad SPST 20-Pin PLCC
The AD7510DI, AD7511DI and AD7512DI are a family of latch proof dielectrically isolated CMOS switches featuring over-voltage protection up to ±25V above the power supplies. these benefits are obtained without sacrificing the low "ON" resistance (75W) or low leakage current (500pA), the main features of an analog switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins20
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage17 V
Max Operating Temperature70 °C
Max Power Dissipation450 mW
Max Supply Current800 µA
Min Operating Temperature0 °C
Number of Bits4
Operating Supply Current800 µA
Operating Supply Voltage15 V
PackagingBulk
Resistance100 Ω
Supply TypeDual
Throw ConfigurationSPST
Turn-Off Delay Time350 ns
Turn-On Delay Time180 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7510DIJP.

Upverter
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago