Analog Devices AD7477ARTZ-500RL7

Single Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Differential Nonlinearity0.9 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation17.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingCut Tape
PolarityUnipolar
Power Dissipation17.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Schedule B8542390000
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7477ARTZ-500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages15 years ago
element14 APAC
Datasheet25 pages15 years ago
Farnell
Datasheet24 pages15 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 4.37
$ 3.903
$ 9.3
$ 3.8
$ 9.3
$ 11.38
$ 3.08
Stock
123,777
484,828
56,693
24,683
62,443
43,839
59,483
Authorized Distributors
11
11
1
1
1
1
1
Case/Package
SOT-23
SOT-23-6
-
SOT-23
SOT-23
-
SOT-23
Number of Pins
6
6
6
6
6
6
6
Number of Bits
10
10
10
10
10
-
10
Sampling Rate
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
Unipolar
-
Interface
SPI
SPI
-
-
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
1 LSB
1 LSB
-
-
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
-
-
-
-
Number of A/D Converters
1
1
1
-
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
5.25 V
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7477ARTZ-500RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7477ARTZ-500RL7 provided by its distributors.

Single Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 1MSPS, SOT-23-6
1MSPS, 10-Bit ADC in 6 Lead SOT-23
Adc, 10Bit, 1Msps, Sot-23-6; Resolution (Bits):10Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7477ARTZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7477ARTZ-500-RL7
  • AD7477ARTZ-500RL7.
  • AD7477ARTZ500RL7

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins6
Technical
Differential Nonlinearity0.9 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Power Dissipation17.5 mW
Max Supply Voltage5.25 V
Min Input Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits10
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PackagingCut Tape
PolarityUnipolar
Power Dissipation17.5 mW
Resolution1.25 B
Sampling Rate1 Msps
Schedule B8542390000
Dimensions
Height1.3 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7477ARTZ-500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet24 pages15 years ago
element14 APAC
Datasheet25 pages15 years ago
Farnell
Datasheet24 pages15 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements