Analog Devices AD7451BRMZ

Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage3.5 V
Max Operating Temperature85 °C
Max Power Dissipation9.25 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1.55 mW
Power Dissipation9.25 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7451BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet25 pages14 years ago
Factory Futures
Datasheet24 pages14 years ago
Augswan
Datasheet24 pages14 years ago
Farnell
Datasheet24 pages19 years ago

Inventory History

3 month trend:
+16.96%

Alternate Parts

Price @ 1000
$ 10.405
$ 7.39
$ 7.31
Stock
143,590
24,623
35,307
Authorized Distributors
7
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
1 Msps
-
-
Polarity
Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
0.95 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7451BRMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7451BRMZ provided by its distributors.

Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube
12BIT SAR ADC, DIFF I/P, SMD, 7451; Resolution (Bits):12bit; Sampling Rate:1MSPS
ANALOG DEVICES AD7451BRMZAnalogue to Digital Converter, SAR, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, MSOP
Analog to Digital Converters - ADC 12BIT PSDO Diff Inpt 1Msps SAR
12BIT SAR ADC, DIFF I/P, SMD, 7451; Resolution (Bits):12bit; Sampling Rate:1MSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Current:1.95mA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7451; Conversion Time:0.888µs; Digital IC Case Style:MSOP; IC Generic Number:7451; Input Channel Type:Pseudo Differential; Input Type:Pseudo-Differential; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7451; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Power Dissipation Ptot Max:1.55mW; Sample Rate:1MSPS; Sample Rate:1MHz; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7451BRMZ.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity0.95 LSB
Input Capacitance30 pF
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Input Voltage3.5 V
Max Operating Temperature85 °C
Max Power Dissipation9.25 mW
Max Supply Voltage5.25 V
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage5 V
PackagingBulk
PolarityUnipolar
Power Consumption1.55 mW
Power Dissipation9.25 mW
Resolution1.5 B
Sampling Rate1 Msps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7451BRMZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet25 pages14 years ago
Factory Futures
Datasheet24 pages14 years ago
Augswan
Datasheet24 pages14 years ago
Farnell
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements