Analog Devices AD7399BRZ

Digital to Analog Converters - DAC Quad Serial-Input 10-Bit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage5.5 V
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage11 V
Max Power Dissipation27 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Input Voltage-5.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Dissipation27 mW
Resolution1.25 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate2 V/µs
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7399BRZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages13 years ago
Factory Futures
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.948
$ 6.51
$ 6.51
Stock
167,112
89,194
89,194
Authorized Distributors
8
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7399BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7399BRZ provided by its distributors.

Digital to Analog Converters - DAC Quad Serial-Input 10-Bit
DAC 4-CH R-2R 10-bit 16-Pin SOIC W Tube
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7399BRZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage5 V
Integral Nonlinearity (INL)1 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage5.5 V
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Voltage11 V
Max Power Dissipation27 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage4.5 V
Min Input Voltage-5.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Dissipation27 mW
Resolution1.25 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate2 V/µs
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7399BRZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages13 years ago
Factory Futures
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements