Analog Devices AD7392ARZ

Parallel Word Input Loading 70 Us Settling Time 12-BIT Dac PDSO20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation300 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current55 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation300 µW
Resolution1.5 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Slew Rate0.05 V/µs
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7392ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+116%

Alternate Parts

Price @ 1000
$ 10.765
$ 11.365
$ 11.365
Stock
237,584
178,079
178,079
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
60 µs
60 µs
60 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7392ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7392ARZ provided by its distributors.

PARALLEL WORD INPUT LOADING 70 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH R-2R 12-bit Automotive 20-Pin SOIC W Tube
Da Converter, 12Bit, Wsoic; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:20Pins; Input Channel Type:Parallel; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices AD7392ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7392ARZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate17 ksps
Differential OutputNo
Integral Nonlinearity (INL)3 LSB
InterfaceParallel
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Max Power Dissipation300 µW
Max Supply Voltage5.5 V
Min Input Voltage0 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Nominal Supply Current55 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation300 µW
Resolution1.5 B
Sampling Rate17 ksps
Schedule B8542390000
Settling Time60 µs
Slew Rate0.05 V/µs
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7392ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet20 pages16 years ago
iiiC
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements