Analog Devices AD7376ARWZ10

Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth470 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current12 µA
Max Supply Voltage33 V
Memory TypeVolatile
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current12 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Operating Supply Current12 µA
Operating Supply Voltage30 V
PackagingBulk
Quiescent Current100 nA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient-300 ppm/°C
Tolerance30 %
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7376ARWZ10.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Technical Drawing1 page21 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet20 pages17 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
element14 APAC
Datasheet21 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+119%

Alternate Parts

Price @ 1000
$ 7.412
$ 7.482
$ 7.482
Stock
130,249
81,254
81,254
Authorized Distributors
9
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
128
128
128
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7376ARWZ10.

Related Parts

Descriptions

Descriptions of Analog Devices AD7376ARWZ10 provided by its distributors.

Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W Tube
+30 V/±15 V Operation 128-Position Digital Potentiometer
IC, DIGITAL POT 10KOHM 128, SGL, 16-SOIC
Digital Potentiometer, Single, 128 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD7376ARWZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7376ARWZ10 .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth470 kHz
Dual Supply Voltage15 V
InterfaceSPI
Max Dual Supply Voltage16.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current12 µA
Max Supply Voltage33 V
Memory TypeVolatile
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current12 µA
Number of Circuits1
Number of Elements1
Number of Positions128
Number of Taps128
Operating Supply Current12 µA
Operating Supply Voltage30 V
PackagingBulk
Quiescent Current100 nA
Resistance10 kΩ
Schedule B8542390000
TaperLinear
Temperature Coefficient-300 ppm/°C
Tolerance30 %
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7376ARWZ10.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages12 years ago
Technical Drawing1 page21 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet20 pages17 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages12 years ago
element14 APAC
Datasheet21 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements