Analog Devices AD734AQ

Analog Multiplier; Four Quadrant Analog Multiplier; 40 MHz (Typ.) -3 dB BW; -40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage15 V
Input Bias Current50 nA
Max Dual Supply Voltage16.5 V
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current9 mA
Number of Amplifiers4
Number of Bits4
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12 mA
Output Current10 mA
Output Current per Channel50 mA
Output Voltage12 V
PackagingBulk
Response Time125 ns
Schedule B8542390000
Settling Time200 ns
Slew Rate450 V/µs
TerminationThrough Hole
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD734AQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Technical Drawing1 page19 years ago
Factory Futures
Datasheet12 pages24 years ago
Augswan
Datasheet21 pages13 years ago
iiiC
Datasheet20 pages13 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages24 years ago
Farnell
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 42.39
$ 34.53
$ 34.53
Stock
109,131
197,021
197,021
Authorized Distributors
3
10
10
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD734AQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD734AQ provided by its distributors.

Analog Multiplier; Four Quadrant Analog Multiplier; 40 MHz (Typ.) -3 dB BW; -40
ANALOG DEVICES - AD734AQ - MULTIPLIER 4 QUAD 0.4% 10MHZ, DIP14
ANALOG MULTIPLIER OR DIVIDER 40 MHz BAND WIDTH CDIP14
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 14-Pin CDIP Tube
Analog Multiplier 4-Quadrant 14-CERDIP
10 MHz, 4-Quadrant Multiplier/Divider
Product Description Demo for Development.
ANLG MLTPLR/DIVIDER 4BIT 14CDIP
French Electronic Distributor since 1988
Multipliers / Dividers 10MHz 4-Quadrant

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Dual Supply Voltage15 V
Input Bias Current50 nA
Max Dual Supply Voltage16.5 V
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current9 mA
Number of Amplifiers4
Number of Bits4
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12 mA
Output Current10 mA
Output Current per Channel50 mA
Output Voltage12 V
PackagingBulk
Response Time125 ns
Schedule B8542390000
Settling Time200 ns
Slew Rate450 V/µs
TerminationThrough Hole
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD734AQ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages13 years ago
Technical Drawing1 page19 years ago
Factory Futures
Datasheet12 pages24 years ago
Augswan
Datasheet21 pages13 years ago
iiiC
Datasheet20 pages13 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages24 years ago
Farnell
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements