Analog Devices AD73360ASUZ

AFE General Purpose 6 ADC 16bit 5V 44-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
Number of Pins44
Technical
Conversion Rate64 ksps
InterfaceSerial
Max Input Voltage3.2 V
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters6
Number of Bits16
Number of Channels6
Number of Converters6
Operating Supply Voltage5 V
Power Dissipation80 mW
Resolution2 B
Sampling Rate2.05 Msps
Schedule B8542310000
TypeGeneral Purpose
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ASUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet2 pages23 years ago
Upverter
Datasheet35 pages24 years ago
Newark
Datasheet35 pages24 years ago
element14 APAC
Datasheet36 pages24 years ago
SHENGYU ELECTRONICS
Datasheet36 pages24 years ago

Inventory History

3 month trend:
+92.82%

Alternate Parts

Price @ 1000
$ 16
$ 15.17
$ 15.17
Stock
136,692
100,126
100,126
Authorized Distributors
6
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
2.05 Msps
2.05 Msps
2.05 Msps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD73360ASUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD73360ASUZ provided by its distributors.

AFE General Purpose 6 ADC 16bit 5V 44-Pin TQFP Tray
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs
Analog Front End, 15Bit, 4Khz, Tqfp-44; Ic Function:Programmable Analogue Front End (Afe); Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Tqfp; No. Of Pins:44Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD73360ASUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
Number of Pins44
Technical
Conversion Rate64 ksps
InterfaceSerial
Max Input Voltage3.2 V
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters6
Number of Bits16
Number of Channels6
Number of Converters6
Operating Supply Voltage5 V
Power Dissipation80 mW
Resolution2 B
Sampling Rate2.05 Msps
Schedule B8542310000
TypeGeneral Purpose
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ASUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet2 pages23 years ago
Upverter
Datasheet35 pages24 years ago
Newark
Datasheet35 pages24 years ago
element14 APAC
Datasheet36 pages24 years ago
SHENGYU ELECTRONICS
Datasheet36 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements