Analog Devices AD73360ARZ

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate64 ksps
InterfaceSerial
Max Input Voltage3.2 V
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters6
Number of Bits16
Number of Channels6
Number of Converters6
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation80 mW
Power Rating80 mW
Resolution2 B
Sampling Rate2.05 Msps
Schedule B8542310000
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet35 pages24 years ago
Farnell
Datasheet35 pages24 years ago
Datasheet2 pages23 years ago
Datasheet36 pages24 years ago
Augswan
Datasheet36 pages24 years ago
iiiC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-16.02%

Alternate Parts

Price @ 1000
$ 12.823
$ 13.25
$ 13.25
Stock
562,852
256,890
256,890
Authorized Distributors
12
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
2.05 Msps
2.05 Msps
2.05 Msps
Polarity
-
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
6
6
6
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD73360ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD73360ARZ provided by its distributors.

AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs
Analogue Front End, 15Bit, 4Khz, Wsoic28; Ic Function:Programmable Analogue Front End (Afe); Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Wsoic; No. Of Pins:28Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD73360ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD73360ARZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate64 ksps
InterfaceSerial
Max Input Voltage3.2 V
Max Operating Temperature85 °C
Max Power Dissipation80 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters6
Number of Bits16
Number of Channels6
Number of Converters6
Operating Supply Voltage5 V
PackagingBulk
Power Dissipation80 mW
Power Rating80 mW
Resolution2 B
Sampling Rate2.05 Msps
Schedule B8542310000
TerminationSMD/SMT
TypeGeneral Purpose
Dimensions
Height2.35 mm
Length18.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD73360ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet35 pages24 years ago
Farnell
Datasheet35 pages24 years ago
Datasheet2 pages23 years ago
Datasheet36 pages24 years ago
Augswan
Datasheet36 pages24 years ago
iiiC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements