Analog Devices AD7322BRUZ

Single Analog to Digital Converter SAR 1Msps 13-bit Serial 14-Pin TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Differential Nonlinearity-0.9 LSB
Dual Supply Voltage5 V
Input Capacitance13.5 pF
Integral Nonlinearity (INL)1.1 LSB
InterfaceSPI
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Power Dissipation30 mW
Max Supply Voltage16.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption21 mW
Power Dissipation30 mW
Resolution1.625 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)76 dB
Supply TypeDual
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7322BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages14 years ago
Datasheet37 pages10 years ago
Newark
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages18 years ago
SHENGYU ELECTRONICS
Datasheet37 pages10 years ago
iiiC
Datasheet36 pages14 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 9.194
$ 8.436
$ 8.436
Stock
147,231
197,720
197,720
Authorized Distributors
9
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
1.1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7322BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7322BRUZ provided by its distributors.

Single Analog to Digital Converter SAR 1Msps 13-bit Serial 14-Pin TSSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO14
CONVERTER, A/D, 12BIT+ SAR 2CHANNEL, 14 PIN TSSOP
Software Selectable True Bipolar Input, 2-Channel, 12-Bit Plus Sign ADC
IC ADC 12BIT+ SAR 2CHAN 14TSSOP
Analog to Digital Converters - ADC 2-CH 12-Bit Bipolar Input
Adc, 13Bit, 1Msps, Tssop-14; Resolution (Bits):13Bit; Sampling Rate:1Msps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7322BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins14
Technical
Differential Nonlinearity-0.9 LSB
Dual Supply Voltage5 V
Input Capacitance13.5 pF
Integral Nonlinearity (INL)1.1 LSB
InterfaceSPI
Max Input Voltage3 V
Max Operating Temperature85 °C
Max Power Dissipation30 mW
Max Supply Voltage16.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current900 µA
Number of A/D Converters1
Number of Bits12
Number of Channels2
Number of Converters1
Number of Elements1
PackagingBulk
PolarityBipolar, Unipolar
Power Consumption21 mW
Power Dissipation30 mW
Resolution1.625 B
Sampling Rate1 Msps
Schedule B8542390000
Signal to Noise Ratio (SNR)76 dB
Supply TypeDual
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7322BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet36 pages14 years ago
Datasheet37 pages10 years ago
Newark
Datasheet36 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages18 years ago
SHENGYU ELECTRONICS
Datasheet37 pages10 years ago
iiiC
Datasheet36 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements