Analog Devices AD7302BRZ

Digital to Analog Converter 2 Channel 8-Bit 20-Pin SOIC W

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
AD7302BRZ-ND 111 Buy Now »
USD
6.22 6.22 5.36 4.05 3.27
Arrow
AD7302BRZ 196 Buy Now »
USD
4.18 4.18 3.91 3.25 3.19
Newark
59K4690 5 Buy Now »
USD
3.23 3.23 3.23
Chip One Stop Japan
C1S103100527351 102 Buy Now »
CNY
42.10 34.00 27.40 27.40 27.40
Rochester Electronics
AD7302BRZ 2,213 Buy Now »
USD
5.58 5.58 4.96 4.53 4.53
Mouser
584-AD7302BRZ 73 Buy Now »
USD
6.03 5.42 4.46 3.24 3.24
Avnet
AD7302BRZ 0 ··
USD
3.77 3.72 3.52 3.52 3.52
Richardson RFPD
AD7302BRZ 0 ··
USD
3.44 3.44 3.44 3.44 3.44
Avnet Europe
AD7302BRZ 0 ··
USD
4.42 3.47 3.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1783300 477 Buy Now »
USD
5.55 5.05 4.59 4.59 4.59
Chip One Stop Global
C1S103100527351 196 Buy Now »
USD
4.27 3.60 3.55 3.55 3.55
TodayComponents
ANALOG DEVICES-AD7302BRZ 100 Buy Now »
USD
3.86 3.82 3.76 3.76 3.76
Abtronics
AD7302BRZ 33 ··
C Plus Electronics
AD7302BRZ Yes ··
Abacus Technologies
AD7302BRZ 91 ··
Ewing Components
AD7302BRZ 7,140 Send RFQ »
RS Components
427278 35 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD7302BRZ Contact ··
USD
4.07 4.07 4.07
Touchstone Systems
AD7302BRZ Contact Send RFQ »
North Star Micro
AD7302BRZ Contact ··

Descriptions

Analog Devices AD7302BRZ IC, AD7302BRZ
TodayComponents
The AD7302 is a dual, 8-bit voltage out DAC that operates from a single +2.7 V to +5.5 V supply. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. The AD7302 has a parallel microprocessor and DSP-compatible interface with high speed registers and double buffered interface logic. Data is loaded to the registers on the rising edge of CS or WR and the A/B pin selects either DAC A or DAC B. Reference selection for AD7302 can be either an internal reference derived from the VDD or an external reference applied at the REFIN pin. Both DACs can be simultaneously updated using the asynchronous LDAC input and can be cleared by using the asynchronous CLR input. The low power consumption of this part makes it ideally suited to portable battery operated equipment. The power consumption is less than 10 mW at 3.3 V, reducing to 3 µW in powerdown mode. The AD7302 is available in a 20-pin plastic dual-in-line package, 20-lead SOIC and a 20-lead TSSOP package.
Analog Devices
Digital to Analog Converter 2 Channel 8-Bit 20-Pin SOIC W
Jameco
IC DAC 8BIT DUAL R-R 20-SOIC - AD7302BRZ
iiiC
DAC 2-CH 8-bit 20-Pin SOIC W Tube
Chip One Stop Japan
CONVERTER - DAC
Richardson RFPD
8BIT DAC, PARALLEL, 2.7~5.5V, 20SOIC
Farnell
DAC 2-CH 8-bit 20-Pin SOIC W
Avnet
DAC 2-CH 8-bit 20-Pin SOIC W
Avnet Europe
8BIT DAC, PARALLEL, 2.7~5.5V, 20SOIC
element14 APAC
IC DAC 8BIT DUAL R-R 20-SOIC
Digi-Key
8-Bit DAC 2.7 V to 5.5 V AD7302BRZ
RS Components
DAC 2-CH 8-bit 20-Pin SOIC W Tube
Chip One Stop Global
8BIT DAC, PARALLEL, 2.7~5.5V, 20SOIC
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Mil-Spec No
Supply Voltage (DC) 5.5 V (max)
Case / Package / Footprint SOIC
Lead-Free Status Contains Lead
Sample Rate 833 kHz
Mounting Type Surface Mount
Resolution (Bits) 8
Number of Bits 8
Power Dissipation 24.8 mW
Number of Outputs 2
Number of Pins 20
Supply Current 2.8 mA
Lifecycle Status Active
Packaging Tube Bulk
RoHS Compliant

Documents

Digi-Key
Datasheet 16 pages 19 years ago
iiiC
Datasheet 16 pages 19 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG AD7302BRZ
ADI AD7302BRZ
ANALOG DEVICES INC AD7302BRZ
ANALOG DEVICE AD7302BRZ
AD AD7302BRZ
ANALOG DEV AD7302BRZ
ANA AD7302BRZ
PMI AD7302BRZ
ADV AD7302BRZ
ADA AD7302BRZ
ANALOG DEVIC AD7302BRZ
PMI/AD AD7302BRZ
STOCK AD7302BRZ
AD/PMI AD7302BRZ
ANALOG INTERGRATIONS CORP AD7302BRZ
PRECISION MONOLITIC INC AD7302BRZ
ANALOG DEVI AD7302BRZ
AD Analog Devices AD7302BRZ
ANADEV AD7302BRZ
ANLOGDEVIC AD7302BRZ
ANALOG DEVICESBV AD7302BRZ
PMISEM AD7302BRZ
ADI/PBF AD7302BRZ
Analog Devices (AD) AD7302BRZ
ANALOG DEVICES GMBH AD7302BRZ
Analog Devices Inc. AD7302BRZ

Search for other parts like AD7302 »