Analog Devices AD7276ARMZ-REEL

1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity-0.99 LSB
Input Capacitance42 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Power Dissipation19.8 mW
Max Supply Voltage3.6 V
Min Input Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PolarityUnipolar
Power Consumption12.6 mW
Power Dissipation19.8 mW
Resolution1.5 B
Sampling Rate3 Msps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7276ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet29 pages12 years ago
Augswan
Datasheet28 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.74
$ 6.2
$ 6.2
Stock
173,353
188,757
188,757
Authorized Distributors
5
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
3 Msps
3 Msps
3 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.99 LSB
-0.99 LSB
-0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7276ARMZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7276ARMZ-REEL provided by its distributors.

1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin MSOP T/R
3 MSPS, 12-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
Number of Pins8
Technical
Differential Nonlinearity-0.99 LSB
Input Capacitance42 pF
Integral Nonlinearity (INL)1.5 LSB
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature125 °C
Max Power Dissipation19.8 mW
Max Supply Voltage3.6 V
Min Input Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.35 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
PolarityUnipolar
Power Consumption12.6 mW
Power Dissipation19.8 mW
Resolution1.5 B
Sampling Rate3 Msps
Signal to Noise Ratio (SNR)70 dB
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7276ARMZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet29 pages12 years ago
Augswan
Datasheet28 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements