Analog Devices AD724JRZ

Analog Devices AD724JRZ IC, Encoder Rgb to Ntsc, 16SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Bandwidth5 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current33 mA
Number of Channels3
Operating Supply Current42 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD724JRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet15 pages24 years ago
Technical Drawing1 page21 years ago
Augswan
Datasheet16 pages24 years ago
element14 APAC
Datasheet16 pages24 years ago
Newark
Datasheet16 pages24 years ago
iiiC
Datasheet15 pages24 years ago

Inventory History

3 month trend:
-5.69%

Alternate Parts

Price @ 1000
$ 14.013
$ 10.58
$ 10.58
Stock
231,784
561,407
561,407
Authorized Distributors
9
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD724JRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD724JRZ provided by its distributors.

ANALOG DEVICES AD724JRZ IC, ENCODER RGB TO NTSC, 16SOIC
SOIC LP/SS RGB-NTSC/PAL ENCODE
SOP-16-300mil Video Interface ICs ROHS
Color Signal Encoder, CMOS, PDSO16
Video Encoder, 24Bit, Wsoic; Ic Type:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Qualification:-; Product Range:- Rohs Compliant: Yes |Analog Devices AD724JRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD724JRZ .
  • AD724JRZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Bandwidth5 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current33 mA
Number of Channels3
Operating Supply Current42 mA
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD724JRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet15 pages24 years ago
Technical Drawing1 page21 years ago
Augswan
Datasheet16 pages24 years ago
element14 APAC
Datasheet16 pages24 years ago
Newark
Datasheet16 pages24 years ago
iiiC
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements