Analog Devices AD7247ABRZ

Digital to Analog Converter Dac, 12 Bit, 125KSPS, SOIC-24
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
Number of Pins24
Technical
Conversion Rate125 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage15.75 V
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Max Supply Voltage15.75 V
Min Dual Supply Voltage11.4 V
Min Input Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage11.4 V
Nominal Supply Current15 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage15 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation300 mW
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Settling Time8 µs
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7247ABRZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages28 years ago
element14 APAC
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages28 years ago

Inventory History

3 month trend:
-3.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7247ABRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7247ABRZ provided by its distributors.

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 125KSPS, SOIC-24
Digital to Analog Converters - DAC DUAL 12 BIT IC w/ Parallel Load
DAC 2-CH R-2R 12-bit 24-Pin SOIC W Tube
Dac, 12Bit, Soic-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 11.4V To ± 15.75V; Adc/Dac Case Style:Soic; No. Of Pins:24Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7247ABRZ
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD. Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional +- 5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k\Omega load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7247ABRZ.

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
Number of Pins24
Technical
Conversion Rate125 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)0.5 LSB
InterfaceParallel
Max Dual Supply Voltage15.75 V
Max Input Voltage5 V
Max Operating Temperature125 °C
Max Power Dissipation300 mW
Max Supply Voltage15.75 V
Min Dual Supply Voltage11.4 V
Min Input Voltage5 V
Min Operating Temperature-55 °C
Min Supply Voltage11.4 V
Nominal Supply Current15 mA
Number of Bits12
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Number of Outputs2
Operating Supply Voltage15 V
Output TypeVoltage
PackagingBulk
PolarityBipolar, Unipolar
Power Dissipation300 mW
Resolution1.5 B
Sampling Rate125 ksps
Schedule B8542390000
Settling Time8 µs
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7247ABRZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet12 pages28 years ago
element14 APAC
Datasheet12 pages27 years ago
iiiC
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements