Analog Devices AD7175-2BRUZ

Quad Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Dual Supply Voltage2.5 V
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation136 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of Analog Inputs5
Number of Bits24
Number of Channels1
Number of Converters1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar
Power Dissipation105 mW
Resolution3 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length7.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7175-2BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet61 pages9 years ago
Augswan
Datasheet63 pages7 years ago
element14 APAC
Datasheet63 pages7 years ago
LKR
Datasheet62 pages7 years ago
Farnell
Datasheet60 pages9 years ago
Datasheet62 pages7 years ago
Newark
Datasheet63 pages7 years ago
Datasheet63 pages8 years ago
Arrow.cn
Datasheet61 pages9 years ago

Inventory History

3 month trend:
-2.68%

Alternate Parts

Price @ 1000
$ 19.73
$ 19.79
$ 19.79
Stock
228,078
276,690
276,690
Authorized Distributors
11
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7175-2BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7175-2BRUZ provided by its distributors.

Quad Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
24-Bit, 250 kSPS, Sigma-Delta ADC with 20 µs Settling and True Rail-to-Rail Buffers
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO24
Adc, 24Bit, 250Ksps, Tssop-24; Resolution (Bits):24Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2Vrohs Compliant: Yes |Analog Devices AD7175-2BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7175-2BRUZ .

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Dual Supply Voltage2.5 V
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Power Dissipation136 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of Analog Inputs5
Number of Bits24
Number of Channels1
Number of Converters1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityBipolar
Power Dissipation105 mW
Resolution3 B
Sampling Rate250 ksps
Schedule B8542390000
Supply TypeAnalog, Digital
Dimensions
Height1.05 mm
Length7.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7175-2BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet61 pages9 years ago
Augswan
Datasheet63 pages7 years ago
element14 APAC
Datasheet63 pages7 years ago
LKR
Datasheet62 pages7 years ago
Farnell
Datasheet60 pages9 years ago
Datasheet62 pages7 years ago
Newark
Datasheet63 pages7 years ago
Datasheet63 pages8 years ago
Arrow.cn
Datasheet61 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements