Analog Devices AD7147ACPZ-1500RL7

Captouch Programmable Controller For Single-electrode Capacitance Sensors Consumer Circuit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins24
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current900 µA
Number of Bits16
Number of Channels12
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate111 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height950 µm
Length4 mm
Width3.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7147ACPZ-1500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet72 pages12 years ago
Datasheet73 pages12 years ago
Datasheet72 pages14 years ago
element14 APAC
Datasheet70 pages9 years ago
Augswan
Datasheet71 pages9 years ago

Inventory History

3 month trend:
-19.82%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.14
$ 2.14
Stock
238,111
235,432
235,432
Authorized Distributors
10
12
12
Case/Package
-
-
-
Number of Pins
24
24
24
Resolution
2 B
2 B
2 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Min Supply Voltage
2.6 V
2.6 V
2.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7147ACPZ-1500RL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD7147ACPZ-1500RL7 provided by its distributors.

CAPTOUCH PROGRAMMABLE CONTROLLER FOR SINGLE-ELECTRODE CAPACITANCE SENSORS Consumer Circuit
Data Acquisition ADCs/DACs - Specialized Prog Cntlr for SGL Electrde CAP Sensors
CAPACITANCE TO DIGITAL CONVERT
ANALOG DEVICES AD7147ACPZ-1500RL7Analogue to Digital Converter, 16 bit, Single, 2.6 V, 3.6 V, LFCSP
2.6V~3.6V 16 LFCSP-24 ADC/DAC - Specialized ROHS
ADC, 16BIT, LFCSP-WQ-24, -40 TO 85DEG C;
模数转换器, 16位, LFCSP-WQ-24, -40 至 85度;
IC CAP TO DGT 16BIT 250K 24LFCSP
IC CAP-TO-DGTL CONV PROG 24LFCSP
SPECIALTY CONSUMER CIRCUIT QCC24
Adc, 16Bit, Lfcsp-Wq-24, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.6V; Supply Voltage Max:3.6V; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7147ACPZ-1500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7147ACPZ-1500-RL7
  • AD7147ACPZ-1500RL7 .
  • AD7147ACPZ1500RL7

Technical Specifications

Physical
Contact PlatingTin
Number of Pins24
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Supply Current900 µA
Number of Bits16
Number of Channels12
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate111 sps
Schedule B8542390000
Supply TypeSingle
Dimensions
Height950 µm
Length4 mm
Width3.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7147ACPZ-1500RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet72 pages12 years ago
Datasheet73 pages12 years ago
Datasheet72 pages14 years ago
element14 APAC
Datasheet70 pages9 years ago
Augswan
Datasheet71 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements