Analog Devices AD7142ACPZ-REEL

Programmable Controller, for Capacitive touch sensors, SPI Interface, 32-Lead LFCSP_VQ, T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins32
Technical
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Number of Channels14
Operating Supply Voltage3.3 V
PackagingCut Tape
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7142ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet72 pages17 years ago
Datasheet73 pages17 years ago
SHENGYU ELECTRONICS
Datasheet73 pages17 years ago
iiiC
Datasheet72 pages17 years ago
DigiKey
Datasheet68 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.46
$ 2.46
Stock
235,907
72,946
72,946
Authorized Distributors
3
9
9
Case/Package
-
-
-
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
SPI
SPI
SPI
Min Supply Voltage
-
2.6 V
2.6 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7142ACPZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD7142ACPZ-REEL provided by its distributors.

Programmable Controller, for Capacitive touch sensors, SPI Interface, 32-Lead LFCSP_VQ, T/R
Data Acquisition ADCs/DACs - Specialized Capacitance Touch Sensor IC
Capacitance to Digital Converter 240ksps 16bit 32-Pin LFCSP EP T/R
2.6V~3.6V 16 SPI LFCSP-32 ADC/DAC - Specialized ROHS
Capacitance tp Digital Convert
IC: ADC 16Bit AD7142 smd LFCSP-32
IC CAP-TO-DGTL CONV PROG 32LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins32
Technical
InterfaceSPI
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Min Input Voltage100 mV
Min Operating Temperature-40 °C
Number of Channels14
Operating Supply Voltage3.3 V
PackagingCut Tape
Power Dissipation3.6 mW
Resolution2 B
Sampling Rate250 ksps
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7142ACPZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet72 pages17 years ago
Datasheet73 pages17 years ago
SHENGYU ELECTRONICS
Datasheet73 pages17 years ago
iiiC
Datasheet72 pages17 years ago
DigiKey
Datasheet68 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements