Analog Devices AD713JNZ

Op Amp Quad High Speed Amplifier ¡À18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current40 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current12 mA
Operating Supply Voltage15 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JNZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Upverter
Datasheet14 pages22 years ago
Augswan
Datasheet21 pages12 years ago
TME
Datasheet14 pages22 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-49.35%

Alternate Parts

Price @ 1000
$ 14.64
$ 7.35
$ 7.35
Stock
218,505
224,598
224,598
Authorized Distributors
10
1
1
Case/Package
N
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
95 dB
-
-
Common Mode Rejection Ratio
88 dB
72 dB
72 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
12 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD713JNZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD713JNZ provided by its distributors.

Op Amp Quad High Speed Amplifier ¡À18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDIP14
ANALOG DEVICES AD713JNZ Operational Amplifier, Quad, 4 MHz, 4 Amplifier, 20 V/s,4.5V to18V, DIP, 14 Pins
Precision, High Speed, BiFET Quad Op Amp
OP-AMP, 4MHZ, 0 TO 70DEG C, DIP-14; No. of Channels:4Channels; Gain Bandwidth Product:4MHz; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:DIP; No. of Pins:14Pins; Amplifier Type:JFET; Rail to Rail:-; Input Bias Current:40pARoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD713JNZ .

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins14
Technical
-3db Bandwidth4 MHz
Bandwidth4 MHz
Common Mode Rejection Ratio88 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current40 pA
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density45 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current12 mA
Operating Supply Voltage15 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current3 mA
Schedule B8542330000
Settling Time1 µs
Slew Rate20 V/µs
Voltage Gain112.04 dB
Dimensions
Height3.3 mm
Length19.05 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD713JNZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages12 years ago
Upverter
Datasheet14 pages22 years ago
Augswan
Datasheet21 pages12 years ago
TME
Datasheet14 pages22 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago