Analog Devices AD7124-4BCPZ

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Common Mode Rejection Ratio76 dB
Dual Supply Voltage1.8 V
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1 mV
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of Bits24
Number of Channels1
Number of Converters1
Operating Supply Current5.6 mA
PolarityBipolar, Unipolar
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current2.8 mA
Resolution3 B
Sampling Rate19.2 ksps
Schedule B8542390000
Settling Time1 µs
Slew Rate20 V/µs
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7124-4BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet90 pages8 years ago
Augswan
Datasheet92 pages7 years ago
element14 APAC
Datasheet93 pages5 years ago
Datasheet92 pages7 years ago
Datasheet91 pages7 years ago
Burklin Elektronik
Datasheet93 pages5 years ago
Newark
Datasheet92 pages7 years ago

Inventory History

3 month trend:
-34.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7124-4BCPZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD7124-4BCPZ provided by its distributors.

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access
Adc, 24Bit, 19.2Ksps, Lfcsp-32; Resolution (Bits):24Bit; Sampling Rate:19.2Ksps; Input Channel Type:Differential, Pseudo Differential; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single, Dual (+/-); No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD7124-4BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7124-4BCPZ .

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Common Mode Rejection Ratio76 dB
Dual Supply Voltage1.8 V
Input Capacitance5.5 pF
Input Offset Voltage (Vos)1 mV
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-55 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of Bits24
Number of Channels1
Number of Converters1
Operating Supply Current5.6 mA
PolarityBipolar, Unipolar
Power Supply Rejection Ratio (PSRR)95 dB
Quiescent Current2.8 mA
Resolution3 B
Sampling Rate19.2 ksps
Schedule B8542390000
Settling Time1 µs
Slew Rate20 V/µs
Supply TypeAnalog, Digital
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD7124-4BCPZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet90 pages8 years ago
Augswan
Datasheet92 pages7 years ago
element14 APAC
Datasheet93 pages5 years ago
Datasheet92 pages7 years ago
Datasheet91 pages7 years ago
Burklin Elektronik
Datasheet93 pages5 years ago
Newark
Datasheet92 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements