Analog Devices AD707SH

Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8

Price and Stock

Documents

Download datasheets and manufacturer documentation for Analog Devices AD707SH.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.17
$ 2.84
$ 2.84
Stock
31,916
2,416
2,416
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD707SH.

Descriptions

Descriptions of Analog Devices AD707SH provided by its distributors.

Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8
IC OP-AMP, 25 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
IC OPAMP GP 1 CIRCUIT TO99-8
OP AMP, 25UV OFFSET-MAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Documents

Download datasheets and manufacturer documentation for Analog Devices AD707SH.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago