Analog Devices AD674BBD

Single Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
AD674BBD 718 Buy Now »
USD
59.06 59.06 59.06 59.06
AD674BBD 4 Buy Now »
USD
73.29 73.29 73.29 73.29 73.29
Avnet
AD674BBD 0 ··
USD
70.61 67.41 60.60 60.60 60.60
Digi-Key
AD674BBD-ND 51 Buy Now »
USD
72.79 69.15 62.33 56.41 55.99
Chip One Stop Japan
C1S103100006973 5 Buy Now »
JPY
6100.00 6100.00 6100.00 6100.00 6100.00
Mouser
584-AD674BBD 10 Buy Now »
USD
69.29 65.09 55.96 55.96 55.96
Newark
19C7588 0 ··
USD
64.39 64.39 64.39 64.39
Rochester Electronics
AD674BBD 2 Buy Now »
USD
105.56 105.56 93.99 85.76 85.76
Richardson RFPD
AD674BBD 0 ··
USD
84.84 84.84 84.84 84.84 84.84
element14 APAC
1148262 0 ··
CNY
410.90 386.00 360.00 360.00 360.00
Avnet Europe
AD674BBD Buy Now »
EUR
69.32 59.42 59.42 59.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
AD674BBD 0 Send RFQ »
Abacus Technologies
AD674BBD 3,066 ··
Ewing Components
AD674BBD 7,002 Send RFQ »
RS Components
7592317 4 Buy Now »
GBP
47.56 46.62 44.80 43.92 43.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
AD674BBD Contact ··
USD
64.80 64.80 64.80 64.80 64.80
North Star Micro
AD674BBD Contact ··
Summit Electronics
AD674BBD Contact Send RFQ »
XS Micro
AD674BBD Contact ··
SemiconductorPLUS
AD674BBD Contact ··

Descriptions

ANALOG TO DIGITAL CONVERTER ADC, IC
Newark
IC, MONO 12-BIT ADC IC
Avnet
ADC 12-Bit Ref. Clock 15us 1/2LSB CDIP28
RS Components
IC ADC 12BIT MONO 3OUT 28-CDIP - AD674BBD
iiiC
Single Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Chip One Stop Japan
CONVERTER - ADC
Richardson RFPD
Single Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Verical
The AD674B and AD774B are complete 12-bit successive approximation analog-to-digital converters with three-state output buffer circuitry for direct interface to 8- and 16-bit microprocessor busses. A high precision voltage reference and clock are included on chip, and the circuit requires only power supplies and control signals for operation. The AD674B and AD774B are pin compatible with the industry standard AD574A, but offer faster conversion time and access speed than the AD574A and lower power consumption. The AD674B converts in 15 µs (maximum) and the AD774B converts in 8 µs (maximum). The monolithic design is implemented using Analog Devices' BiMOS II process allowing high performance bipolar analog circuitry to be combined on the same die with digital CMOS logic. Offset linearity and scaling errors are minimized by active trimming of thin-film resistors. Five different grades are available. The J and K grades are specified for operation over the 0°C to +70°C temperature range. A and B grades are specified from -40°C to +85°C, the T is specified from -55°C to +125°C. The J and K grades are available in a 28-pin plastic DIP or 28-lead SOIC. All other grades are available in a 28-pin hermetically sealed ceramic DIP.
Analog Devices
IC ADC 12BIT MONO 3OUT 28-CDIP
Digi-Key

Technical Specifications

RoHS Non-Compliant
Lifecycle Status Active
Number of Bits 12
Resolution (Bits) 12
Mil-Spec Yes
Lead-Free Status Contains Lead
Packaging Bulk
Number of Channels 1
Power Dissipation 375 mW
Number of Pins 28
Digital Logic Level SAR
Case / Package / Footprint CDIP
Mounting Type Through Hole

Documents

Analog Devices
Datasheet 12 pages 14 years ago
Datasheet 21 pages 14 years ago
Digi-Key
Datasheet 12 pages 14 years ago
iiiC
Datasheet 12 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG AD674BBD
ADI AD674BBD
ANALOG DEVICES INC AD674BBD
ANALOG DEVICE AD674BBD
AD AD674BBD
ANALOG DEV AD674BBD
ANA AD674BBD
PMI AD674BBD
ADV AD674BBD
ADA AD674BBD
ANALOG DEVIC AD674BBD
PMI/AD AD674BBD
STOCK AD674BBD
AD/PMI AD674BBD
ANALOG INTERGRATIONS CORP AD674BBD
PRECISION MONOLITIC INC AD674BBD
ANALOG DEVI AD674BBD
AD Analog Devices AD674BBD
ANADEV AD674BBD
ANLOGDEVIC AD674BBD
ANALOG DEVICESBV AD674BBD
PMISEM AD674BBD
ADI/PBF AD674BBD
Analog Devices (AD) AD674BBD
ANALOG DEVICES GMBH AD674BBD
Analog Devices Inc. AD674BBD

Search for other parts like AD674 »