Analog Devices AD669ARZ

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.24 V
Max Operating Temperature125 °C
Max Output Voltage20.48 V
Max Power Dissipation625 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage13.5 V
Min Input Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Min Supply Voltage4.5 V
Nominal Supply Current12 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation625 mW
Resolution2 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Signal to Noise Ratio (SNR)83 dB
Dimensions
Height2.44 mm
Length18.02 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD669ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages28 years ago
Augswan
Datasheet13 pages28 years ago
Farnell
Datasheet2 pages11 years ago
iiiC
Datasheet12 pages28 years ago
Newark
Datasheet13 pages28 years ago
Datasheet13 pages28 years ago

Inventory History

3 month trend:
-8.61%

Alternate Parts

Price @ 1000
$ 37.43
$ 23.25
$ 23.25
Stock
187,647
155,668
155,668
Authorized Distributors
12
1
1
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD669ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD669ARZ provided by its distributors.

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W Tube
Digital to Analog Converters - DAC IC MONO 16-BIT
MONOLITHIC 16-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO28
ANALOG DEVICES AD669ARZ Digital to Analogue Converter, 16 bit, 167 kSPS, Parallel,13.5V to16.5V, SOIC, 28 Pins
数模转换器, 16位, SOIC-28, -40 至 85度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DAC, 16BIT, SOIC-28, -40 TO 85DEG C;
IC DAC 16BIT MONO W/VREF 28-SOIC
Dac, 16Bit, Soic-28, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:± 13.5V To ± 16.5V; Adc/Dac Case Style:Soic; No. Of Pins:28Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD669ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage10.24 V
Max Operating Temperature125 °C
Max Output Voltage20.48 V
Max Power Dissipation625 mW
Max Supply Voltage5.5 V
Min Dual Supply Voltage13.5 V
Min Input Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Min Supply Voltage4.5 V
Nominal Supply Current12 mA
Number of Bits16
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar, Unipolar
Power Dissipation625 mW
Resolution2 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Signal to Noise Ratio (SNR)83 dB
Dimensions
Height2.44 mm
Length18.02 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD669ARZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages28 years ago
Augswan
Datasheet13 pages28 years ago
Farnell
Datasheet2 pages11 years ago
iiiC
Datasheet12 pages28 years ago
Newark
Datasheet13 pages28 years ago
Datasheet13 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements