Analog Devices AD667SD

Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac CDIP28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
Number of Pins28
Technical
Conversion Rate500 ksps
Differential OutputNo
Dual Supply Voltage12 V
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation1 W
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage8 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Min Supply Voltage11.4 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeAnalog, Voltage
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation555 mW
Resolution1.5 B
Sampling Rate500 ksps
Settling Time2 µs
Slew Rate10 V/µs
Dimensions
Height4.2 mm
Length37.85 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet4 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Datasheet8 pages28 years ago
Augswan
Datasheet9 pages28 years ago
iiiC
Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 268.24
$ 35.34
$ 35.34
Stock
86,438
166,681
166,681
Authorized Distributors
6
10
10
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD667SD.

Related Parts

Descriptions

Descriptions of Analog Devices AD667SD provided by its distributors.

PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC CDIP28
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Digital to Analog Converters - DAC MPU-Compatible IC 12-BIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD667SD.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
Number of Pins28
Technical
Conversion Rate500 ksps
Differential OutputNo
Dual Supply Voltage12 V
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage11 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation1 W
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage8 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Min Supply Voltage11.4 V
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeAnalog, Voltage
PackagingRail/Tube
PolarityBipolar, Unipolar
Power Dissipation555 mW
Resolution1.5 B
Sampling Rate500 ksps
Settling Time2 µs
Slew Rate10 V/µs
Dimensions
Height4.2 mm
Length37.85 mm
Width15.49 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD667SD.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet4 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Datasheet8 pages28 years ago
Augswan
Datasheet9 pages28 years ago
iiiC
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements