Analog Devices AD6650ABC

RF IC IF to Baseband Receiver Cellular, EDGE, GSM 70MHz ~ 260MHz 116dB Dynamic Range 121-CSPBGA (12x
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
Number of Pins121
Technical
Frequency260 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of Channels2
Operating Supply Voltage3.3 V
Power Dissipation2.1 W
Resolution3 B
Sampling Rate1 Msps
Dimensions
Depth12 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD6650ABC.

Upverter
Datasheet44 pages17 years ago
iiiC
Datasheet44 pages17 years ago
DigiKey
Datasheet44 pages18 years ago

Inventory History

3 month trend:
+16.63%

Alternate Parts

Price @ 1000
$ 27.51
$ 31.61
$ 31.61
Stock
160,136
103,519
103,519
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
121
121
121
Number of Bits
-
-
-
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.45 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6650ABC.

Descriptions

Descriptions of Analog Devices AD6650ABC provided by its distributors.

RF IC IF to Baseband Receiver Cellular, EDGE, GSM 70MHz ~ 260MHz 116dB Dynamic Range 121-CSPBGA (12x
RF Receiver 3.3V 121-Pin CSP-BGA Tray
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PBGA121
RF Receiver IC GSM/EDGE Narrow- Band Rcvr
Ic,Rf Mixer,Cmos,Bga,121Pin,Plastic
DIVERSITY IF-TO-BASEBAND GSM/EDG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6650-ABC

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Silver, Tin
Number of Pins121
Technical
Frequency260 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Number of Channels2
Operating Supply Voltage3.3 V
Power Dissipation2.1 W
Resolution3 B
Sampling Rate1 Msps
Dimensions
Depth12 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD6650ABC.

Upverter
Datasheet44 pages17 years ago
iiiC
Datasheet44 pages17 years ago
DigiKey
Datasheet44 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago