Analog Devices AD664JN-UNI

DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
Number of Pins28
Technical
Conversion Rate125 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Voltage26 V
Min Dual Supply Voltage11.4 V
Min Input Voltage-13 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Power Dissipation525 mW
Resolution1.5 B
Sampling Rate125 ksps
Settling Time8 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD664JN-UNI.

Analog Devices
Datasheet23 pages28 years ago
Datasheet20 pages28 years ago
Augswan
Datasheet24 pages28 years ago
iiiC
Datasheet23 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 94.04
$ 310.191
$ 310.191
Stock
86,312
82,077
82,077
Authorized Distributors
1
9
9
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.75 LSB
0.75 LSB
Polarity
Unipolar
Bipolar
Bipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
-
11.4 V
11.4 V
Max Supply Voltage
-
16.5 V
16.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD664JN-UNI.

Related Parts

Descriptions

Descriptions of Analog Devices AD664JN-UNI provided by its distributors.

DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Digital to Analog Converters - DAC IC MONO 12-BIT QUAD
The AD664 is four complete 12-bit, voltage-output DACs on one monolithic IC chip. Each DAC has a double-buffered input latch structure and a data readback function. All DAC read and write operations occur through a single microprocessor-compatible I/O port. The I/O port accommodates 4-, 8- or 12-bit parallel words allowing simple interfacing with a wide variety of microprocessors. A reset to zero control pin is provided to allow a user to simulta-neously reset all DAC outputs to zero, regardless of the contents of the input latch. Any one or all of the DACs may be placed in a transparent mode allowing immediate response by the outputs to the input data.>/p> The analog portion of the AD664 consists of four DAC cells, four output amplifiers, a control amplifier and switches. Each DAC cell is an inverting R-2R type. The output current from each DAC is switched to the on-board application resistors and output amplifier. The output range of each DAC cell is programmed through the digital I/O port and may be set to unipolar or bipolar range, with a gain of one or two times the reference voltage. All DACs are operated from a single external reference. The functional completeness of the AD664 results from the combination of Analog Devices' BiMOS II process, laser-trimmed thin-film resistors and double-level metal interconnects.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD664JN/UNI
  • AD664JNUNI

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
Number of Pins28
Technical
Conversion Rate125 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)1 LSB
InterfaceParallel
Max Dual Supply Voltage16.5 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Voltage26 V
Min Dual Supply Voltage11.4 V
Min Input Voltage-13 V
Min Operating Temperature-55 °C
Min Output Voltage0 V
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PackagingRail/Tube
PolarityUnipolar
Power Dissipation525 mW
Resolution1.5 B
Sampling Rate125 ksps
Settling Time8 µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD664JN-UNI.

Analog Devices
Datasheet23 pages28 years ago
Datasheet20 pages28 years ago
Augswan
Datasheet24 pages28 years ago
iiiC
Datasheet23 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago