Analog Devices AD640TD/883B

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth145 MHz
Ambient Temperature Range High125 °C
Bandwidth350 MHz
Dual Supply Voltage5 V
Gain50 dB
Input Bias Current25 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage7.5 V
Max Frequency120 MHz
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Elements5
Operating Supply Current44 mA
Power Dissipation200 mW
Resistance500 kΩ
Response Time10 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640TD/883B.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet16 pages24 years ago
Datasheet19 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 736.47
$ 79.08
$ 54.91
$ 721.45
$ 269.663
$ 163.64
$ 807.699
$ 522.63
$ 827.983
Stock
102,890
158,358
58,960
69,387
65,992
65,440
52,283
24,881
42,344
Authorized Distributors
3
6
2
4
3
2
4
1
3
Case/Package
D
N
N
LCC
LCC
D
-
LCC
-
Number of Pins
20
20
20
20
20
20
20
20
20
Frequency
-
-
-
-
-
-
-
-
-
P1dB
-
-
-
-
-
-
-
-
-
Gain
50 dB
-
-
-
-
-
-
-
-
Noise Figure
-
-
-
-
-
-
-
-
-
Test Frequency
-
-
-
-
-
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
-
4.5 V
-
Max Supply Voltage
7.5 V
7.5 V
7.5 V
7.5 V
7.5 V
7.5 V
-
7.5 V
-
Operating Supply Current
44 mA
44 mA
35 mA
44 mA
44 mA
35 mA
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD640TD/883B.

Related Parts

Descriptions

Descriptions of Analog Devices AD640TD/883B provided by its distributors.

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
SP Amp LOG Amp Single ¡À7.5V 20-Pin SBCDIP Tube
Logarithmic Amplifiers LOGARITHMIC AMP IC 120MHz 50dB
IC LOGARITHMIC 1 CIRCUIT 20-PIN CDIP
IC OPAMP LOGARITHMC 1CIRC 20CDIP
IC LOGARITHMIC 1 CIRCUIT 20CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD640TD883B

Technical Specifications

Physical
Case/PackageD
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins20
Technical
-3db Bandwidth145 MHz
Ambient Temperature Range High125 °C
Bandwidth350 MHz
Dual Supply Voltage5 V
Gain50 dB
Input Bias Current25 µA
Input Offset Voltage (Vos)5 V
Max Dual Supply Voltage7.5 V
Max Frequency120 MHz
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage7.5 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current44 mA
Number of Channels1
Number of Elements5
Operating Supply Current44 mA
Power Dissipation200 mW
Resistance500 kΩ
Response Time10 ns
Dimensions
Height5.08 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD640TD/883B.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Datasheet13 pages17 years ago
Upverter
Datasheet16 pages24 years ago
Datasheet19 pages24 years ago
SHENGYU ELECTRONICS
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements