Analog Devices AD637BRZ

ANALOG DEVICES AD637BRZ RMS to DC Converter, 0.25 %, 8 MHz, -40 C, 85 C, SOIC, 16 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth600 kHz
Bandwidth8 MHz
Frequency8 MHz
Max Input Voltage10.6 V
Max Operating Temperature85 °C
Max Power Dissipation108 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Converters1
Number of Outputs1
Operating Supply Current3 mA
Operating Supply Voltage15 V
PackagingBulk
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD637BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet10 pages19 years ago
element14 APAC
Datasheet20 pages17 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet21 pages13 years ago
Augswan
Datasheet26 pages9 years ago
Upverter
Technical Drawing1 page21 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-40.14%

Alternate Parts

Price @ 1000
$ 58.25
$ 47.63
$ 47.63
Stock
129,220
54,429
54,429
Authorized Distributors
7
8
8
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD637BRZ provided by its distributors.

ANALOG DEVICES AD637BRZ RMS to DC Converter, 0.25 %, 8 MHz, -40 C, 85 C, SOIC, 16 Pins
High Precision, Wideband RMS-to-DC Converter
RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W Tube
Power Management Specialized - PMIC RMS/DC CONVERTER IC
RMS to DC Converter, 1 Func, 0.15MHz, PDSO16
RMS TO DC CONVERTER 0.15 MHz PDSO16
3V~18V 2.2mA SOP-16-300mil RMS-to-DC Converters ROHS
RMS-DC CONVERTER, 0.2%, 8MHZ, 0.0022A;
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD637BRZ .
  • AD637BRZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
-3db Bandwidth600 kHz
Bandwidth8 MHz
Frequency8 MHz
Max Input Voltage10.6 V
Max Operating Temperature85 °C
Max Power Dissipation108 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Converters1
Number of Outputs1
Operating Supply Current3 mA
Operating Supply Voltage15 V
PackagingBulk
Schedule B8542390000
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD637BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet10 pages19 years ago
element14 APAC
Datasheet20 pages17 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet20 pages13 years ago
Datasheet21 pages13 years ago
Augswan
Datasheet26 pages9 years ago
Upverter
Technical Drawing1 page21 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements