Analog Devices AD633JR-REEL

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDSO8
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth1 MHz
Accuracy2 %
Dual Supply Voltage15 V
Max Dual Supply Voltage18 V
Max Input Voltage10 V
Max Operating Temperature85 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Number of Bits4
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage15 V
PackagingTape and Reel
Settling Time2 µs
Slew Rate20 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD633JR-REEL.

Upverter
Datasheet20 pages9 years ago
Analog Devices
Datasheet8 pages21 years ago
Datasheet21 pages10 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet12 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages9 years ago
iiiC
Datasheet16 pages12 years ago

Alternate Parts

Price @ 1000
$ 8.269
$ 8.269
Stock
168,118
446,671
446,671
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD633JR-REEL.

Descriptions

Descriptions of Analog Devices AD633JR-REEL provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, PDSO8
Analog Multiplier 4-Bit 8-Pin SOIC N T/R
Special Purpose Amplifiers ANALOG MULTIPLIER IC
Ic,Analog Multiplier,Bipolar,Sop,8Pin,Plastic
French Electronic Distributor since 1988
The AD633 is a functionally complete, four-quadrant, analog multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10 V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8-lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100 μV rms in a 10 Hz to 10 kHz bandwidth. A 1 MHz bandwidth, 20 V/μs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the AD633 is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. The AD633 is available in 8-lead PDIP and SOIC packages. It is specified to operate over the 0°C to 70°C commercial temperature range (J Grade) or the −40°C to +85°C industrial temperature range (A Grade). Product Highlights The AD633 is a complete four-quadrant multiplier offered in low cost 8-lead SOIC and PDIP packages. The result is a product that is cost effective and easy to apply. No external components or expensive user calibration are required to apply the AD633. Monolithic construction and laser calibration make the device stable and reliable. High (10 MΩ) input resistances make signal source loading negligible. Power supply voltages can range from ±8 V to ±18 V. The internal scaling voltage is generated by a stable Zener diode; multiplier accuracy is essentially supply insensitive. Applications Multiplication, division, squaring Modulation/demodulation, phase detection Voltage-controlled amplifiers/attenuators/filters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth1 MHz
Accuracy2 %
Dual Supply Voltage15 V
Max Dual Supply Voltage18 V
Max Input Voltage10 V
Max Operating Temperature85 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Number of Bits4
Number of Elements1
Operating Supply Current6 mA
Operating Supply Voltage15 V
PackagingTape and Reel
Settling Time2 µs
Slew Rate20 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD633JR-REEL.

Upverter
Datasheet20 pages9 years ago
Analog Devices
Datasheet8 pages21 years ago
Datasheet21 pages10 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet12 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages9 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago