Analog Devices AD630ARZ-RL

110dB SOP-20-300mil RF Modulators / Demodulator ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Frequency350 kHz
Max Frequency2 MHz
Max Power Dissipation600 mW
Max Supply Current5 mA
Nominal Supply Current5 mA
Operating Supply Current5 mA
Operating Supply Voltage16.5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet12 pages19 years ago
Datasheet13 pages19 years ago
Newark
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+45.86%

Alternate Parts

Price @ 1000
$ 26.03
$ 27.74
$ 27.74
Stock
200,887
119,949
119,949
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
350 kHz
0 Hz
0 Hz
Interface
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD630ARZ-RL.

Related Parts

Descriptions

Descriptions of Analog Devices AD630ARZ-RL provided by its distributors.

110dB SOP-20-300mil RF Modulators / Demodulator ROHS
Balanced Mod/Dmod 20-Pin SOIC W T/R
Balanced Modulator/Demodulator
Modulator/Demodulator, 0 To 2Mhz, Wsoic; Frequency Min:0Hz; Frequency Max:2Mhz; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Rf Ic Case Style:Wsoic; No. Of Pins:20Pins; Operating Temperature Min:-25°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD630ARZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Frequency350 kHz
Max Frequency2 MHz
Max Power Dissipation600 mW
Max Supply Current5 mA
Nominal Supply Current5 mA
Operating Supply Current5 mA
Operating Supply Voltage16.5 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ARZ-RL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet12 pages19 years ago
Datasheet13 pages19 years ago
Newark
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements