Analog Devices AD630ARZ

Balanced Mod/Dmod 20-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Frequency0 Hz
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Current5 mA
Max Supply Voltage16.5 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Operating Supply Current5 mA
Operating Supply Voltage15 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet12 pages19 years ago
Datasheet13 pages19 years ago
Newark
Datasheet20 pages7 years ago
element14 APAC
Datasheet21 pages7 years ago
Datasheet20 pages8 years ago
Datasheet21 pages8 years ago
iiiC
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-26.66%

Alternate Parts

Price @ 1000
$ 27.74
$ 26.03
$ 26.03
Stock
127,600
205,468
205,468
Authorized Distributors
9
9
9
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
0 Hz
350 kHz
350 kHz
Interface
-
-
-
Min Supply Voltage
5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD630ARZ.

Descriptions

Descriptions of Analog Devices AD630ARZ provided by its distributors.

Balanced Mod/Dmod 20-Pin SOIC W Tube
Balanced Modulator/Demodulator
ANALOG DEVICES AD630ARZ..IC, MODULATION/DEMONDULATION
SPECIALTY CONSUMER CIRCUIT PDSO20
Modulator/Demodulator, 0 To 2Mhz, Wsoic; Frequency Min:0Hz; Frequency Max:2Mhz; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Rf Ic Case Style:Wsoic; No. Of Pins:20Pins; Operating Temperature Min:-25°C; Product Range:- Rohs Compliant: Yes |Analog Devices AD630ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD630ARZ .
  • AD630ARZ.
  • AD630ARZ..

Technical Specifications

Physical
Case/PackageSOIC W
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Frequency0 Hz
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Current5 mA
Max Supply Voltage16.5 V
Min Operating Temperature-25 °C
Min Supply Voltage5 V
Nominal Supply Current5 mA
Operating Supply Current5 mA
Operating Supply Voltage15 V
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages18 years ago
Upverter
Datasheet12 pages19 years ago
Datasheet13 pages19 years ago
Newark
Datasheet20 pages7 years ago
element14 APAC
Datasheet21 pages7 years ago
Datasheet20 pages8 years ago
Datasheet21 pages8 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements