Analog Devices AD626ARZ

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 kHz
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2 mA
Operating Supply Voltage5 V
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)74 dB
Resistance200 kΩ
Schedule B8542330000
Settling Time24 µs
Slew Rate0.22 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD626ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet13 pages21 years ago
Datasheet12 pages21 years ago
TME
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages21 years ago
element14 APAC
Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

Inventory History

3 month trend:
-19.14%

Alternate Parts

Price @ 1000
$ 8.935
$ 8.09
$ 8.09
Stock
460,460
245,574
245,574
Authorized Distributors
9
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.22 V/µs
0.22 V/µs
0.22 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD626ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD626ARZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDSO8
SP Amp Differential AMP Single ±6 Volt12 Volt 8-Pin SOIC N
DIFF-AMP, 100KHZ, -40 TO 85DEG C, SOIC-8; Available until stocks are exhausted Alternative available
DIFF-AMP, 100KHZ, -40 TO 85DEG C, SOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:100kHz; Supply Voltage Range:2.4V to 10V, ± 1.2V to ± 6V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:Differential RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD626ARZ .
  • AD626ARZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth100 kHz
Bandwidth100 kHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage5 V
Gain Bandwidth Product100 kHz
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current1.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2 mA
Operating Supply Voltage5 V
Output Current per Channel12 mA
Power Supply Rejection Ratio (PSRR)74 dB
Resistance200 kΩ
Schedule B8542330000
Settling Time24 µs
Slew Rate0.22 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD626ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet13 pages21 years ago
Datasheet12 pages21 years ago
TME
Datasheet12 pages21 years ago
Augswan
Datasheet13 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages21 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet12 pages21 years ago
element14 APAC
Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements