Analog Devices AD623ARMZ

IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ¡À6V/12V 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth800 kHz
Bandwidth800 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product800 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current375 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage9 V
Power Dissipation650 mW
Power Supply Rejection Ratio (PSRR)80 dB
Resistance2 GΩ
Schedule B8542330000
Slew Rate0.3 V/µs
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages15 years ago
element14 APAC
Datasheet27 pages7 years ago
Datasheet26 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
iiiC
Datasheet24 pages15 years ago
DigiKey
Datasheet16 pages24 years ago

Inventory History

3 month trend:
-3.95%

Alternate Parts

Price @ 1000
$ 3.46
$ 3.35
$ 3.35
Stock
911,321
1,301,189
1,301,189
Authorized Distributors
8
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623ARMZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD623ARMZ provided by its distributors.

IC OPAMP INSTR 800KHZ RRO 8MSOP / INST Amp Single R-R O/P ¡À6V/12V 8-Pin MSOP Tube
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
SP Amp Instrumented Amp Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin MSOP
Instrumentation Amplifier, 1 Func, 650uV Offset-Max, 0.8MHz Band Width, PDSO8
INSTRUMENTATION AMPLIFIER, SINGLE SUPPLY RAIL-RAIL, 8 PIN MSOP
ANALOG DEVICES - AD623ARMZ - IC, INST AMP, SINGLE, 800KHZ, 8MSOP
17nA 200uV 800kHz 1 MSOP-8 Instrumentation OpAmps ROHS
INSTRUMENT AMP, 800KHZ, -40 TO 85DEG C; No. of Channels:1Channels; Input Offset Voltage:500µV; Gain Bandwidth Product:800kHz; Supply Voltage Range:2.7V to 12V, ± 2.5V to ± 6V; IC Case / Package:MSOP; No. of Pins:8Pins; CMRR:110dB RoHS Compliant: Yes
Bandwidth kHz = 800 / Channels = 1 / Input Offset Voltage uV = 25 / Slew Rate V/ms = 300 / Input Bias Current nA = 17 / Input Offset Current pA = 250 / Common Mode Rejection Ratio (CMRR) dB = 70 / Supply Current uA = 550 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD623ARMZ .
  • AD623ARMZ.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth800 kHz
Bandwidth800 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage5 V
Gain Bandwidth Product800 kHz
Input Bias Current25 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current375 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current550 µA
Operating Supply Voltage9 V
Power Dissipation650 mW
Power Supply Rejection Ratio (PSRR)80 dB
Resistance2 GΩ
Schedule B8542330000
Slew Rate0.3 V/µs
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARMZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages15 years ago
element14 APAC
Datasheet27 pages7 years ago
Datasheet26 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
iiiC
Datasheet24 pages15 years ago
DigiKey
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements