Analog Devices AD620BRZ

Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1 MHz
Bandwidth800 kHz
Common Mode Rejection Ratio93 dB
Dual Supply Voltage15 V
Gain Bandwidth Product120 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Current1.3 mA
Max Supply Voltage18 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-55 °C
Min Supply Voltage4.6 V
Nominal Supply Current900 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Output Current per Channel18 mA
Power Dissipation650 mW
Power Supply Rejection Ratio (PSRR)140 dB
Resistance10 GΩ
Schedule B8542330000
Settling Time15 µs
Slew Rate1.2 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet21 pages12 years ago
Newark
Datasheet20 pages12 years ago
Augswan
Datasheet21 pages12 years ago
element14 APAC
Datasheet20 pages12 years ago
TME
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+8.89%

Alternate Parts

Price @ 1000
$ 12.756
$ 12.608
$ 12.608
Stock
409,600
284,843
284,843
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
120 kHz
-
-
Input Offset Voltage (Vos)
15 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
-
-
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD620BRZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD620BRZ provided by its distributors.

Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Instrumentation Amplifier 1 Circuit - 8-SOIC
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDSO8
Instrumentation Amplifiers AD620 Amplifier Low Drift Low Power
INSTRUMENTATION AMP, 1MHZ, 130DB, NSOIC;
Bandwidth kHz = 120 / Channels = 1 / Input Offset Voltage uV = 50 / Slew Rate V/us = 1.2 / Input Bias Current nA = 1 / Input Offset Current pA = 300 / Common Mode Rejection Ratio (CMRR) dB = 80 / Output Type = Adjustable / Supply Current mA = 1.3 / Dual Supply Voltage Min. V = 2.3 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620BRZ .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth1 MHz
Bandwidth800 kHz
Common Mode Rejection Ratio93 dB
Dual Supply Voltage15 V
Gain Bandwidth Product120 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Max Supply Current1.3 mA
Max Supply Voltage18 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-55 °C
Min Supply Voltage4.6 V
Nominal Supply Current900 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Output Current per Channel18 mA
Power Dissipation650 mW
Power Supply Rejection Ratio (PSRR)140 dB
Resistance10 GΩ
Schedule B8542330000
Settling Time15 µs
Slew Rate1.2 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BRZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet21 pages12 years ago
Newark
Datasheet20 pages12 years ago
Augswan
Datasheet21 pages12 years ago
element14 APAC
Datasheet20 pages12 years ago
TME
Datasheet20 pages19 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements