Analog Devices AD620BN

Low Cost, Low Power Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth1 MHz
Common Mode Rejection Ratio93 dB
Input Bias Current1 nA
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Min Dual Supply Voltage2.3 V
Min Operating Temperature-55 °C
Min Supply Voltage4.6 V
Nominal Supply Current1.3 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Operating Supply Voltage36 V
Output Current per Channel18 mA
Power Dissipation650 mW
Resistance10 GΩ
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BN.

Arrow Electronics
Datasheet20 pages12 years ago
Upverter
Datasheet21 pages12 years ago
Augswan
Datasheet21 pages12 years ago
Sierra IC
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet20 pages19 years ago

Alternate Parts

Price @ 1000
$ 15.792
$ 15.792
Stock
75,635
143,223
143,223
Authorized Distributors
0
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
120 kHz
120 kHz
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
140 dB
140 dB
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD620BN.

Related Parts

Descriptions

Descriptions of Analog Devices AD620BN provided by its distributors.

Low Cost, Low Power Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 500pA -15V 1MHz
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDIP8
The AD620 is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. Furthermore, the AD620 features 8-lead SOIC and DIP packaging that is smaller than discrete designs and offers lower power (only 1.3 mA max supply current), making it a good fit for battery powered, portable (or remote) applications. The AD620, with its high accuracy of 40 ppm maximum nonlinearity, low offset voltage of 50 µV max, and offset drift of 0.6 µV/°C max, is ideal for use in precision data acquisition systems, such as weigh scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well suited for medical applications such as ECG and noninvasive blood pressure monitors. The low input bias current of 1.0 nA max is made possible with the use of Superϐeta processing in the input stage. The AD620 works well as a preamplifier due to its low input voltage noise of 9 nV/√Hz at 1 kHz, 0.28 μV p-p in the 0.1 Hz to 10 Hz band, and 0.1 pA/√Hz input current noise. Also, the AD620 is well suited for multiplexed applications with its settling time of 15 μs to 0.01%, and its cost is low enough to enable designs with one in-amp per channel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD620 BN

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
-3db Bandwidth1 MHz
Common Mode Rejection Ratio93 dB
Input Bias Current1 nA
Input Offset Voltage (Vos)30 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation650 mW
Min Dual Supply Voltage2.3 V
Min Operating Temperature-55 °C
Min Supply Voltage4.6 V
Nominal Supply Current1.3 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Operating Supply Voltage36 V
Output Current per Channel18 mA
Power Dissipation650 mW
Resistance10 GΩ
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AD620BN.

Arrow Electronics
Datasheet20 pages12 years ago
Upverter
Datasheet21 pages12 years ago
Augswan
Datasheet21 pages12 years ago
Sierra IC
Datasheet16 pages24 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago