Analog Devices AD603ARZ

Variable Gain Amplifier, Low Noise, 90 MHz, SOIC8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth90 MHz
Bandwidth90 MHz
Dual Supply Voltage5 V
Gain Bandwidth Product90 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)560 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage6.3 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage-4.75 V
Noise Figure8.8 dB
Nominal Supply Current12.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current20 mA
Output Current per Channel50 mA
Power Dissipation400 mW
Resistance103 Ω
Schedule B8542330000
Slew Rate275 V/µs
Voltage Gain31.3 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD603ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages16 years ago
Datasheet24 pages14 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet20 pages19 years ago
iiiC
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-38.61%

Alternate Parts

Price @ 1000
$ 13.101
$ 12.27
$ 12.27
Stock
1,456,596
545,494
545,494
Authorized Distributors
8
12
12
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
275 V/µs
275 V/µs
275 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
560 µV
100 V
100 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD603ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD603ARZ provided by its distributors.

Variable Gain Amplifier, Low Noise, 90 MHz, SOIC8
SP Amp Variable Gain Amp Single ±6.3V 8-Pin SOIC N Tube
VAR GAIN AMP, 90MHZ, 1.5DB, 8SOIC; No. of Channels: 1Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 90MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Range: ± 4.75V to ± 6.3V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Product Range: AD603 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4.75V to ± 6.3V; Base Number: 603; Gain Accuracy: 1.5dB; Gain Bandwidth: 90MHz; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 6.3V; Supply Voltage Min: 4.75V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD603ARZ .
  • AD603ARZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
-3db Bandwidth90 MHz
Bandwidth90 MHz
Dual Supply Voltage5 V
Gain Bandwidth Product90 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)560 µV
Max Dual Supply Voltage6.3 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Voltage6.3 V
Min Dual Supply Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage-4.75 V
Noise Figure8.8 dB
Nominal Supply Current12.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current20 mA
Output Current per Channel50 mA
Power Dissipation400 mW
Resistance103 Ω
Schedule B8542330000
Slew Rate275 V/µs
Voltage Gain31.3 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD603ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet24 pages16 years ago
Datasheet24 pages14 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
element14 APAC
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet20 pages19 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements