Analog Devices AD597ARZ

Sensor and Detector Interface 36V 8-Pin SOIC N Tube / IC THERMOCOUPLE COND 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Gain Bandwidth Product15 kHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Operating Supply Current300 µA
Output Current5 mA
Output TypeAnalog
Output Voltage28 V
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD597ARZ.

Augswan
Datasheet8 pages26 years ago
Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages26 years ago
iiiC
Datasheet8 pages26 years ago

Inventory History

3 month trend:
-34.87%

Alternate Parts

Price @ 1000
$ 6.795
$ 7.3
Stock
195,211
117,380
Authorized Distributors
11
1
Case/Package
R
SOIC N
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD597ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD597ARZ provided by its distributors.

Sensor and Detector Interface 36V 8-Pin SOIC N Tube / IC THERMOCOUPLE COND 8-SOIC
Thermocouple Conditioner -200°C ~ 1250°C External Sensor Voltage Output;
Board Mount Temperature Sensors THERMOCOUPLER AMP IC
Type K Thermocouple Conditioner and Setpoint Controller
ANALOG DEVICES - AD597ARZ - CONTROLEUR TEMP SETPOINT SOIC8
-200℃~+1250℃ ±4℃ SOIC-8 Temperature Sensors ROHS
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Temp Sensor Analog 8-Pin SOIC N Tube
French Electronic Distributor since 1988
TEMPERATURE SENSOR, -40 TO 125DEG C;
THERMOCOUPLE CONDITIONER AND SET
Temperature Sensor, -40 To 125Deg C; Ic Output Type:Voltage; Sensing Accuracy Range:± 4°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:5V Rohs Compliant: Yes |Analog Devices AD597ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD597ARZ .
  • AD597ARZ.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Gain Bandwidth Product15 kHz
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Operating Supply Current300 µA
Output Current5 mA
Output TypeAnalog
Output Voltage28 V
Quiescent Current300 µA
Schedule B8542390000
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD597ARZ.

Augswan
Datasheet8 pages26 years ago
Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages26 years ago
iiiC
Datasheet8 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements