Analog Devices AD590JCPZ-R5

IC, Sensor, Temperature, Analog, -55C to 150C, LFCSP, SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Output Current298.2 µA
Output TypeAnalog
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD590JCPZ-R5.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+79.94%

Alternate Parts

Price @ 1000
$ 5.006
$ 4.617
$ 4.617
Stock
43,451
53,675
53,675
Authorized Distributors
10
3
3
Case/Package
-
-
-
Number of Pins
4
4
4
Mount
Surface Mount
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
Analog
Analog
Analog
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD590JCPZ-R5.

Related Parts

Descriptions

Descriptions of Analog Devices AD590JCPZ-R5 provided by its distributors.

IC, Sensor, Temperature, Analog, -55C to 150C, LFCSP, SMD
Temp Sensor Analog 4-Pin LFCSP EP T/R
Temperature Transducer, 5Deg C, Lfcsp-4; Ic Output Type:Current; Sensing Accuracy Range:± 5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Lfcsp-Wd-Ep; No. Of Pins:4Pins; Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices AD590JCPZ-R5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Output Current298.2 µA
Output TypeAnalog
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD590JCPZ-R5.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Newark
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements