Analog Devices AD589JH

IC, Voltage Reference; TO-51; 5 mA (Max.); 100 ppm/ degC; 125 mW; 0 degC; deg
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-51
MountThrough Hole
Number of Pins2
Technical
Cathode Current5 mA
Max Input Current5 mA
Max Operating Temperature70 °C
Max Output Current5 mA
Max Output Voltage1.235 V
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Min Output Voltage1.2 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current5 mA
Output Voltage1.235 V
PackagingBulk
Power Dissipation125 mW
Reference TypeShunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance1.215 %
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Analog Devices AD589JH.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages20 years ago
Augswan
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet8 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-43.93%

Alternate Parts

Price @ 1000
$ 15.03
$ 9.99
$ 9.99
Stock
116,574
86,389
86,389
Authorized Distributors
10
3
3
Case/Package
TO-51
TO-51
TO-51
Number of Pins
2
2
2
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.2 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
1.215 %
1.22 %
1.22 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
5 mA
50 µA
50 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD589JH.

Related Parts

Descriptions

Descriptions of Analog Devices AD589JH provided by its distributors.

IC, Voltage Reference; TO-51; 5 mA (Max.); 100 ppm/ degC; 125 mW; 0 degC; deg
Two-Terminal IC 1.2 V Reference
V-Ref Precision 1.235V 5mA 2-Pin TO-51 Tube
Voltage References 2-Terminal IC 1.2V REF
VOLT REF, TO-51-2, 1.235V, 0 TO 70DEG C.;
IC V-REF 1.235V LP H-02A 2-PIN TO-51
1.235V 5mA Fixed TO-51 Voltage References ROHS
French Electronic Distributor since 1988
IC VREF SHUNT -2.83%/+1.22% TO51
IC VREF SHNT -2.883%/+1.22% TO51
电压基准, TO-51-2, 1.235V, 0 至 70度;
VOLT REF, TO-51-2, 1.235V, 0 TO 70DEG C; Voltage Reference Type:Shunt - Fixed; Product Range:AD589 Series; Initial Accuracy:5mV; Temperature Coefficient:100ppm/°C; IC Case / Package:TO-51; No. of Pins:2Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 589JH
  • AD589JH .
  • AD589JH..

Technical Specifications

Physical
Case/PackageTO-51
MountThrough Hole
Number of Pins2
Technical
Cathode Current5 mA
Max Input Current5 mA
Max Operating Temperature70 °C
Max Output Current5 mA
Max Output Voltage1.235 V
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Min Output Voltage1.2 V
Nominal Supply Current50 µA
Number of Channels1
Number of Outputs1
Operating Supply Current50 µA
Output Current5 mA
Output Voltage1.235 V
PackagingBulk
Power Dissipation125 mW
Reference TypeShunt
Reference Voltage1.235 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
Tolerance1.215 %
Dimensions
Height0 m
Length0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Analog Devices AD589JH.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages20 years ago
Augswan
Datasheet9 pages20 years ago
element14 APAC
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet8 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements