Analog Devices AD586LRZ-REEL

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Production

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Reference TypeSeries
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Upverter
Datasheet16 pages19 years ago
Augswan
Datasheet17 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.28
$ 11.68
$ 10.961
$ 8.87
$ 10.71
Stock
97,426
392,330
190,533
242,718
63,212
Authorized Distributors
2
9
9
1
1
Case/Package
R
R
R
SOIC
SOIC
Number of Pins
8
8
8
-
8
Max Output Current
10 mA
10 mA
10 mA
10 mA
10 mA
Min Input Voltage
-
10.8 V
-
-
-
Max Input Voltage
36 V
36 V
36 V
36 V
36 V
Min Output Voltage
5 V
4.998 V
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
-
5 V
Tolerance
0.05 %
-
0.05 %
0.05 %
0.05 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C
5 ppm/°C
5 ppm/°C
Cathode Current
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD586LRZ-REEL.

Related Parts

Descriptions

Descriptions of Analog Devices AD586LRZ-REEL provided by its distributors.

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Ic,Volt Reference,Fixed,5V,Bipolar,Sop,8Pin,Plastic
Voltage References IC HI PREC 5V REF
THREE TERMINAL VOLTAGE REFERENCE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD586LRZREEL

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Max Input Voltage36 V
Max Operating Temperature125 °C
Max Output Current10 mA
Max Output Voltage5 V
Min Operating Temperature-55 °C
Min Output Voltage5 V
Nominal Supply Current3 mA
Number of Channels1
Operating Supply Current3 mA
Output Current10 mA
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel (TR)
Quiescent Current3 mA
Reference TypeSeries
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices AD586LRZ-REEL.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
Upverter
Datasheet16 pages19 years ago
Augswan
Datasheet17 pages19 years ago
iiiC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements