Analog Devices AD585AQ

Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth2 MHz
Bandwidth2 MHz
Dual Supply Voltage5 V
Input Bias Current2 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage-10.8 V
Min Operating Temperature-25 °C
Min Supply Voltage-15 V
Nominal Supply Current10 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10 mA
Output Current per Channel50 mA
Response Time500 ps
Schedule B8542330000
Settling Time500 ns
Slew Rate10 V/µs
TerminationThrough Hole
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD585AQ.

DigiKey
Datasheet6 pages28 years ago
Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages15 years ago
Datasheet6 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages28 years ago
Datasheet6 pages28 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet6 pages28 years ago

Inventory History

3 month trend:
-31.09%

Alternate Parts

Price @ 1000
$ 44.975
$ 144.16
$ 144.16
Stock
153,673
94,380
94,380
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
1
-
-
Slew Rate
10 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
-15 V
-15 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
10 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD585AQ.

Related Parts

Descriptions

Descriptions of Analog Devices AD585AQ provided by its distributors.

Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
Sample-and-Hold Amplifier; Sample-and-Hold; + 18 V; 2 mV; 2 nA; 10^12 Ohms
IC, AMP SAMPLE AND HOLD, DIP14, 585; No. of Amplifiers:1; Bandwidth:2MHz; Acquisition Time:3µs; Input Offset Voltage:2mV; Settling Time:0.5µs; Supply Voltage Range:-10.8V, +5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-25°C to +85°C; Amplifier Type:Sample and Hold; Base Number:585; Hold Step Voltage:3mV; IC Generic Number:585; Input Offset Voltage Max:3mV; Logic Function Number:585; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operational Amplifier Features:Sample and Hold; Package / Case:DIP; Slew Rate:10; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD585AQ/+
  • ANALOG DEVICES-AD585AQ

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
-3db Bandwidth2 MHz
Bandwidth2 MHz
Dual Supply Voltage5 V
Input Bias Current2 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Dual Supply Voltage-10.8 V
Min Operating Temperature-25 °C
Min Supply Voltage-15 V
Nominal Supply Current10 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10 mA
Output Current per Channel50 mA
Response Time500 ps
Schedule B8542330000
Settling Time500 ns
Slew Rate10 V/µs
TerminationThrough Hole
Dimensions
Height3.56 mm
Length19.94 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD585AQ.

DigiKey
Datasheet6 pages28 years ago
Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages15 years ago
Datasheet6 pages28 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages28 years ago
Datasheet6 pages28 years ago
Upverter
Technical Drawing1 page19 years ago
iiiC
Datasheet6 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements