Analog Devices AD5781ARUZ-REEL7

True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate1 Msps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation120 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits18
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar
Power Dissipation120 mW
Resolution2.25 B
Sampling Rate1 Msps
Settling Time1 µs
Slew Rate50 V/µs
Supply TypeAnalog, Digital, Dual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5781ARUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet29 pages10 years ago

Inventory History

3 month trend:
+99.90%

Alternate Parts

Price @ 1000
$ 27.912
$ 31.139
Stock
201,563
323,594
Authorized Distributors
4
7
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Bits
18
18
Settling Time
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5781ARUZ-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices AD5781ARUZ-REEL7 provided by its distributors.

True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
DAC 1-CH Segment 18-bit 20-Pin TSSOP T/R
1us 2.7V~5.5V 18Bit TSSOP-20 Digital To Analog Converters (DACs) ROHS
18bit 4LSB Unbuffered Ref, REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5781ARUZREEL7

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
Number of Pins20
Technical
Conversion Rate1 Msps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation120 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.7 V
Number of Bits18
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Output TypeVoltage
PolarityBipolar
Power Dissipation120 mW
Resolution2.25 B
Sampling Rate1 Msps
Settling Time1 µs
Slew Rate50 V/µs
Supply TypeAnalog, Digital, Dual

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5781ARUZ-REEL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet29 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements