Analog Devices AD5764BSUZ

Serial Input Loading 10 Us Settling Time 16-BIT Dac PQFP32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins32
Technical
Conversion Rate1.26 Msps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage22 V
Max Power Dissipation381 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage20 V
Min Supply Voltage11.4 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityBipolar
Power Dissipation275 mW
Resolution2 B
Sampling Rate1.26 Msps
Schedule B8542390000
Settling Time8 µs
Slew Rate5 V/µs
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5764BSUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet29 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+12.99%

Alternate Parts

Price @ 1000
$ 48.264
$ 46.55
$ 46.55
Stock
183,762
87,372
87,372
Authorized Distributors
11
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
32
32
32
Number of Bits
16
16
16
Settling Time
8 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5764BSUZ.

Related Parts

Descriptions

Descriptions of Analog Devices AD5764BSUZ provided by its distributors.

SERIAL INPUT LOADING 10 us SETTLING TIME 16-BIT DAC PQFP32
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
DAC 4-CH R-2R 16-bit 32-Pin TQFP Tray
Digital to Analog Converters - DAC IC QUAD 16B +/-15V SERIAL INPT VOUT
Dac, 16Bit, Tqfp-32, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Tqfp; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD5764BSUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingTin
Number of Pins32
Technical
Conversion Rate1.26 Msps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)2 LSB
InterfaceSPI, Serial
Max Dual Supply Voltage16.5 V
Max Input Voltage5 V
Max Operating Temperature85 °C
Max Output Voltage22 V
Max Power Dissipation381 mW
Max Supply Voltage16.5 V
Min Dual Supply Voltage11.4 V
Min Input Voltage5 V
Min Operating Temperature-40 °C
Min Output Voltage20 V
Min Supply Voltage11.4 V
Number of Bits16
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Output TypeVoltage
PolarityBipolar
Power Dissipation275 mW
Resolution2 B
Sampling Rate1.26 Msps
Schedule B8542390000
Settling Time8 µs
Slew Rate5 V/µs
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AD5764BSUZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Augswan
Datasheet29 pages12 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements